
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Fastening Type | Push-Pull | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.44000 | €60.44 |
| 20 | €41.68750 | €833.75 |
| 250 | €31.26784 | €7,816.96 |
| 500 | €29.18556 | €14,592.78 |
| 1.000 | €27.09481 | €27,094.81 |
| Unit Price without VAT: | €60.44000 |
|---|---|
| Unit Price with VAT: | €73.13240 |

