
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Fastening Type | Push-Pull | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 450 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.19000 | €68.19 |
| 20 | €47.01650 | €940.33 |
| 250 | €35.26236 | €8,815.59 |
| 500 | €32.90812 | €16,454.06 |
| 1.000 | €30.56240 | €30,562.40 |
| Unit Price without VAT: | €68.19000 |
|---|---|
| Unit Price with VAT: | €82.50990 |

