
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Fastening Type | Push-Pull | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 450 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.73000 | €72.73 |
| 20 | €50.16100 | €1,003.22 |
| 250 | €37.62508 | €9,406.27 |
| 500 | €35.11786 | €17,558.93 |
| 1.000 | €32.61066 | €32,610.66 |
| Unit Price without VAT: | €72.73000 |
|---|---|
| Unit Price with VAT: | €88.00330 |

