
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Fastening Type | Push-Pull | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.65000 | €112.65 |
| 20 | €77.68950 | €1,553.79 |
| 250 | €58.26916 | €14,567.29 |
| 500 | €54.38510 | €27,192.55 |
| 1.000 | €50.50106 | €50,501.06 |
| Unit Price without VAT: | €112.65000 |
|---|---|
| Unit Price with VAT: | €136.30650 |


