9001KR4RH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR4RH6

DigiKey Part Number
4008-9001KR4RH6-ND
Manufacturer
Manufacturer Product Number
9001KR4RH6
Description
PUSHBUTTON 600VAC 10A 30MM TYPE
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
3A (AC), 550mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€152.78000€152.78
Manufacturers Standard Package
Unit Price without VAT:€152.78000
Unit Price with VAT:€184.86380