9001KR9R05H13.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR9R05H13

DigiKey Part Number
4008-9001KR9R05H13-ND
Manufacturer
Manufacturer Product Number
9001KR9R05H13
Description
PUSH BUTTON 600VAC 10A 30MM T-K
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
10A (AC/DC)
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€159.46000€159.46
Manufacturers Standard Package
Unit Price without VAT:€159.46000
Unit Price with VAT:€192.94660