9001KS11K1H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KS11K1H2

DigiKey Part Number
4008-9001KS11K1H2-ND
Manufacturer
Manufacturer Product Number
9001KS11K1H2
Description
SWITCH SELECTOR 2POS DPDT
Customer Reference
Detailed Description
Selector Switch 2 Position DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Standard
Circuit
DPDT
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
-
Features
Bezel - Round, Black Knob
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CE, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€221.69000€221.69
Manufacturers Standard Package
Unit Price without VAT:€221.69000
Unit Price with VAT:€268.24490