MFG_9001KS12FWH14.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KS12FWH14

DigiKey Part Number
4008-9001KS12FWH14-ND
Manufacturer
Manufacturer Product Number
9001KS12FWH14
Description
SWITCH SELECTOR 2POS SPST
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Standard
Circuit
SPST-NC
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CE, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.