
AT1PA2 | |
|---|---|
DigiKey Part Number | 4008-AT1PA2-ND |
Manufacturer | |
Manufacturer Product Number | AT1PA2 |
Description | CABLE END CRIMPING TOOL TYPE DZ5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 16.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €228.76000 | €228.76 |
| 10 | €212.47000 | €2,124.70 |
| Unit Price without VAT: | €228.76000 |
|---|---|
| Unit Price with VAT: | €276.79960 |

