ATV630D75N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV630D75N4

ATV630D75N4

DigiKey Part Number
4008-ATV630D75N4-ND
Manufacturer
Manufacturer Product Number
ATV630D75N4
Description
VARIABLE SPEED DRIVE IP21 75KW 4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 145A 75000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV630D75N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
145A
Wattage - Load
75000 W
Voltage - Supply
380 ~ 480VAC
Interface
RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€11,181.89000€11,181.89
Manufacturers Standard Package
Unit Price without VAT:€11,181.89000
Unit Price with VAT:€13,530.08690