CAD326B7
cms-photo-disclaimer
CAD326B7
CAD326G7

CAD326B7

cms-digikey-product-number
4008-CAD326B7-ND
cms-manufacturer
cms-manufacturer-product-number
CAD326B7
cms-description
RELAY GEN PURPOSE 5PST 10A 24V
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) 24VAC Coil DIN Rail
Datasheet
 Datasheet
cms-eda-cad-models
CAD326B7 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
5PST-3NO/2NC (3 Form A, 2 Form B)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Solder Lug
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
20.4 VAC
Must Release Voltage
7.2 VAC
Operate Time
22 ms
Release Time
17 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CB, CCC, CE, CSA, EAC, UKCA, UL
Relay Type
Grade
-
Qualification
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1€83.26000€83.26
cms-manufacturer-standard-package
Unit Price without VAT:€83.26000
Unit Price with VAT:€100.74460