

HDL36150SA | |
|---|---|
DigiKey Part Number | 4008-HDL36150SA-ND |
Manufacturer | |
Manufacturer Product Number | HDL36150SA |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 150A 690 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDL36150SA Models |
Category | Voltage Rating - AC 690 V |
Manufacturer Schneider Electric | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
Current Rating (Amps) 150A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDL36150C | Schneider Electric | 1 | 4008-HDL36150C-ND | €2,672.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,844.52000 | €2,844.52 |
| Unit Price without VAT: | €2,844.52000 |
|---|---|
| Unit Price with VAT: | €3,441.86920 |


