
HEPD80 | |
|---|---|
DigiKey Part Number | 4008-HEPD80-ND |
Manufacturer | |
Manufacturer Product Number | HEPD80 |
Description | SPD TYPE 1 150V MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150V | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Operating Temperature | -40°C ~ 65°C | |
Features | - | |
Mounting Type | Free Hanging | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €160.23000 | €160.23 |
| Unit Price without VAT: | €160.23000 |
|---|---|
| Unit Price with VAT: | €193.87830 |


