
SDSA1175FE | |
|---|---|
DigiKey Part Number | 4008-SDSA1175FE-ND |
Manufacturer | |
Manufacturer Product Number | SDSA1175FE |
Description | SPD TYPE 1 150V MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150V | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Free Hanging | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €72.69600 | €726.96 |
| Unit Price without VAT: | €72.69600 |
|---|---|
| Unit Price with VAT: | €87.96216 |

