New at DigiKey
Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
SQR14101WH
SQR14101WH

SQR14101WH

DigiKey Part Number
4008-SQR14101WH-ND
Manufacturer
Manufacturer Product Number
SQR14101WH
Description
SWITCH RESI SINGLE POLE WH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
Mfr
Current Rating (Amps)
15A (AC)
Series
Voltage Rating - AC
120 V
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 45°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.26000€2.26
Manufacturers Standard Package
Unit Price without VAT:€2.26000
Unit Price with VAT:€2.73460