



SQR14106GY | |
|---|---|
DigiKey Part Number | 4008-SQR14106GY-ND |
Manufacturer | |
Manufacturer Product Number | SQR14106GY |
Description | MOMENTARY SW RESI SINGLE POLE GY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Current Rating (Amps) 15A (AC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -5°C ~ 45°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.62000 | €14.62 |
| Unit Price without VAT: | €14.62000 |
|---|---|
| Unit Price with VAT: | €17.69020 |

