New at DigiKey
Toggle Switch SP4T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP4T Panel Mount
SQR14141BK
SQR14141BK

SQR14141BK

DigiKey Part Number
4008-SQR14141BK-ND
Manufacturer
Manufacturer Product Number
SQR14141BK
Description
4-WAY SWITCH RESI SINGLE POLE BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Toggle Switch SP4T Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
Mfr
Current Rating (Amps)
15A (AC)
Series
Voltage Rating - AC
120 V
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 45°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.42000€11.42
Manufacturers Standard Package
Unit Price without VAT:€11.42000
Unit Price with VAT:€13.81820