



SQR14201WH | |
|---|---|
DigiKey Part Number | 4008-SQR14201WH-ND |
Manufacturer | |
Manufacturer Product Number | SQR14201WH |
Description | SWITCH RESI SINGLE POLE 20A WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Current Rating (Amps) 20A (AC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -5°C ~ 45°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.76000 | €6.76 |
| Unit Price without VAT: | €6.76000 |
|---|---|
| Unit Price with VAT: | €8.17960 |

