
XB7EV05GP | |
|---|---|
DigiKey Part Number | 4008-XB7EV05GP-ND |
Manufacturer | |
Manufacturer Product Number | XB7EV05GP |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 120V 18mA ~ 21mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB7EV05GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 18mA ~ 21mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65, NEMA 4, 12 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.29000 | €24.29 |
| 10 | €19.68300 | €196.83 |
| 100 | €17.14440 | €1,714.44 |
| Unit Price without VAT: | €24.29000 |
|---|---|
| Unit Price with VAT: | €29.39090 |







