
0001.2515.TR | |
|---|---|
DigiKey Part Number | 486-0001.2515.TR-ND - Tape & Reel (TR) 486-0001.2515.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0001.2515.TR |
Description | FUSE CERM 12.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1.5kA DC | |
Melting I²t | 563.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 5 | €1.17600 | €5.88 |
| 10 | €1.08500 | €10.85 |
| 50 | €0.90060 | €45.03 |
| 100 | €0.83080 | €83.08 |
| 250 | €0.74664 | €186.66 |
| 500 | €0.68842 | €344.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.63447 | €634.47 |
| 2.000 | €0.58446 | €1,168.92 |
| 3.000 | €0.55689 | €1,670.67 |
| 5.000 | €0.52383 | €2,619.15 |
| 7.000 | €0.50302 | €3,521.14 |
| 10.000 | €0.48869 | €4,886.90 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.71820 |


