
0034.7312 | |
|---|---|
DigiKey Part Number | 486-7088-2-ND - Tape & Reel (TR) 486-7088-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7312 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.898 |
Mounting Type Through Hole | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37405000000 | Littelfuse Inc. | 656 | WK4041CT-ND | €1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 5 | €0.93200 | €4.66 |
| 10 | €0.86000 | €8.60 |
| 50 | €0.71340 | €35.67 |
| 100 | €0.65820 | €65.82 |
| 250 | €0.59160 | €147.90 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.35520 |

