
3-134-780 | |
|---|---|
DigiKey Part Number | 486-3-134-780TR-ND - Tape & Reel (TR) 486-3-134-780CT-ND - Cut Tape (CT) 486-3-134-780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-134-780 |
Description | RTS THERMAL FUSE > 175C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 170 A 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Voltage Rating - DC | 60.0 | |
Current Rating (Amps) | 170 A | |
Approval Agency | UL | |
Maximum Temperature Limit | - | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 5 | €3.10200 | €15.51 |
| 10 | €2.99600 | €29.96 |
| 25 | €2.86160 | €71.54 |
| 50 | €2.76360 | €138.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.66930 | €266.93 |
| 200 | €2.57795 | €515.59 |
| 300 | €2.52603 | €757.81 |
| 500 | €2.46210 | €1,231.05 |
| 700 | €2.42087 | €1,694.61 |
| 1.000 | €2.37791 | €2,377.91 |
| 2.500 | €2.27104 | €5,677.60 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.06560 |


