
3-134-804 | |
|---|---|
DigiKey Part Number | 486-3-134-804-ND |
Manufacturer | |
Manufacturer Product Number | 3-134-804 |
Description | RTS THERMAL FUSE > 175C WITH SHU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Approval Agency | UL | |
Maximum Temperature Limit | - | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.42886 | €1,214.43 |
| Unit Price without VAT: | €2.42886 |
|---|---|
| Unit Price with VAT: | €2.93892 |

