
3-142-756 | |
|---|---|
DigiKey Part Number | 486-3-142-756-ND |
Manufacturer | |
Manufacturer Product Number | 3-142-756 |
Description | GI21 CONNECTOR INLET 2.6KW 400VD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC TS 63236-1 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC TS 63236-1 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 6.5/8.8A | |
Voltage Rating - Appliance Inlet | 294/400VDC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.95mm x 22.00mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.15000 | €6.15 |
| 10 | €5.22800 | €52.28 |
| 25 | €4.90000 | €122.50 |
| 50 | €4.66600 | €233.30 |
| 100 | €4.44330 | €444.33 |
| 250 | €4.16516 | €1,041.29 |
| 500 | €3.96648 | €1,983.24 |
| 1.000 | €3.77735 | €3,777.35 |
| Unit Price without VAT: | €6.15000 |
|---|---|
| Unit Price with VAT: | €7.44150 |

