
3-142-767 | |
|---|---|
DigiKey Part Number | 486-3-142-767-ND |
Manufacturer | |
Manufacturer Product Number | 3-142-767 |
Description | GH21 CONNECTOR INLET 2.6KW 400VD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C16 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 6.5/8.8/10A | |
Voltage Rating - Appliance Inlet | 250VAC, 294/400VDC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.95mm x 22.00mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.14000 | €4.14 |
| 10 | €3.51700 | €35.17 |
| 25 | €3.29640 | €82.41 |
| 50 | €3.13860 | €156.93 |
| 100 | €2.98880 | €298.88 |
| 250 | €2.80172 | €700.43 |
| 500 | €2.66806 | €1,334.03 |
| 1.000 | €2.54079 | €2,540.79 |
| 2.500 | €2.38190 | €5,954.75 |
| Unit Price without VAT: | €4.14000 |
|---|---|
| Unit Price with VAT: | €5.00940 |

