
3-150-707 | |
|---|---|
DigiKey Part Number | 486-3-150-707-ND |
Manufacturer | |
Manufacturer Product Number | 3-150-707 |
Description | TA35 CIRCUIT BREAKER 2P 16A F2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, IEC 62368-1, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.24000 | €49.24 |
| 5 | €40.84800 | €204.24 |
| 10 | €37.67800 | €376.78 |
| 50 | €31.19100 | €1,559.55 |
| 100 | €28.73040 | €2,873.04 |
| 250 | €25.74748 | €6,436.87 |
| Unit Price without VAT: | €49.24000 |
|---|---|
| Unit Price with VAT: | €59.58040 |



