
3-161-118 | |
|---|---|
DigiKey Part Number | 486-3-161-118TR-ND - Tape & Reel (TR) 486-3-161-118CT-ND - Cut Tape (CT) 486-3-161-118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-161-118 |
Description | TCS43 2.5MM 250GF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.60mm x 3.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Ingress Protection IP40 |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 90°C |
Actuator Type Oval Button | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type | Switch Travel 0.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.13280 | €3.32 |
| 50 | €0.12620 | €6.31 |
| 100 | €0.11950 | €11.95 |
| 250 | €0.11084 | €27.71 |
| 500 | €0.10462 | €52.31 |
| 1.000 | €0.09874 | €98.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09026 | €270.78 |
| 6.000 | €0.08549 | €512.94 |
| 9.000 | €0.08291 | €746.19 |
| 15.000 | €0.07989 | €1,198.35 |
| 21.000 | €0.07804 | €1,638.84 |
| 30.000 | €0.07619 | €2,285.70 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |


