
3402.0012.24 | |
|---|---|
DigiKey Part Number | 486-4562-2-ND - Tape & Reel (TR) 486-4562-1-ND - Cut Tape (CT) 486-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0012.24 |
Description | FUSE BRD MNT 2A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0012.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.44 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 5 | €1.10400 | €5.52 |
| 10 | €1.01800 | €10.18 |
| 50 | €0.84520 | €42.26 |
| 100 | €0.77970 | €77.97 |
| 250 | €0.70072 | €175.18 |
| 500 | €0.64612 | €323.06 |
| 1.000 | €0.59552 | €595.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.52274 | €1,568.22 |
| 6.000 | €0.48106 | €2,886.36 |
| 9.000 | €0.45808 | €4,122.72 |
| 15.000 | €0.45576 | €6,836.40 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.60930 |



