2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0169.24

DigiKey Part Number
486-3481-2-ND - Tape & Reel (TR)
486-3481-1-ND - Cut Tape (CT)
486-3481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0169.24
Description
FUSE BRD MT 2A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0169.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Part Status
Active
Melting I²t
7.3
Mounting Type
Surface Mount
Approval Agency
CQC, cURus, KC, PSE/JET, UL, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.51000€1.51
5€1.25400€6.27
10€1.15800€11.58
50€0.96080€48.04
100€0.88660€88.66
250€0.79672€199.18
500€0.73458€367.29
1.000€0.67700€677.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.62361€1,247.22
4.000€0.57406€2,296.24
6.000€0.54674€3,280.44
10.000€0.52489€5,248.90
Manufacturers Standard Package
Unit Price without VAT:€1.51000
Unit Price with VAT:€1.82710