3.15 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0171.24

DigiKey Part Number
486-3482-2-ND - Tape & Reel (TR)
486-3482-1-ND - Cut Tape (CT)
486-3482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0171.24
Description
FUSE BRD MNT 3.15A 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.15 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0171.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Melting I²t
14.0
Approval Agency
CQC, cURus, KC, PSE/JET, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.53000€1.53
5€1.27200€6.36
10€1.17300€11.73
50€0.97320€48.66
100€0.89780€89.78
250€0.80688€201.72
500€0.74396€371.98
1.000€0.68562€685.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.63155€1,263.10
4.000€0.58136€2,325.44
6.000€0.55369€3,322.14
10.000€0.53225€5,322.50
Manufacturers Standard Package
Unit Price without VAT:€1.53000
Unit Price with VAT:€1.85130