
3404.2467.22 | |
|---|---|
DigiKey Part Number | 486-3404.2467.22TR-ND - Tape & Reel (TR) 486-3404.2467.22CT-ND - Cut Tape (CT) 486-3404.2467.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2467.22 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2467.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Part Status Active | Melting I²t 1.0 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1245UMFF1-25-R | Eaton - Electronics Division | 2.975 | 283-TR-1245UMFF1-25-RCT-ND | €1.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.42000 | €2.42 |
| 5 | €2.01000 | €10.05 |
| 10 | €1.85400 | €18.54 |
| 50 | €1.53860 | €76.93 |
| 100 | €1.41940 | €141.94 |
| 250 | €1.27528 | €318.82 |
| 500 | €1.17554 | €587.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.08308 | €1,083.08 |
| 2.000 | €0.99731 | €1,994.62 |
| 3.000 | €0.95002 | €2,850.06 |
| 5.000 | €0.89329 | €4,466.45 |
| 7.000 | €0.88071 | €6,164.97 |
| Unit Price without VAT: | €2.42000 |
|---|---|
| Unit Price with VAT: | €2.92820 |

