
3405.0174.24 | |
|---|---|
DigiKey Part Number | 486-4896-2-ND - Tape & Reel (TR) 486-4896-1-ND - Cut Tape (CT) 486-4896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0174.24 |
Description | FUSE BRD MT 6.3A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 23.85 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 5 | €1.21600 | €6.08 |
| 10 | €1.12200 | €11.22 |
| 50 | €0.93060 | €46.53 |
| 100 | €0.85870 | €85.87 |
| 250 | €0.77168 | €192.92 |
| 500 | €0.71148 | €355.74 |
| 1.000 | €0.65573 | €655.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.60403 | €1,208.06 |
| 4.000 | €0.55605 | €2,224.20 |
| 6.000 | €0.52960 | €3,177.60 |
| 10.000 | €0.50675 | €5,067.50 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.77870 |

