2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412.0120.24

DigiKey Part Number
486-3412.0120.24TR-ND - Tape & Reel (TR)
486-3412.0120.24CT-ND - Cut Tape (CT)
486-3412.0120.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3412.0120.24
Description
FUSE BRD MT 2.5A 32VAC 63VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3412.0120.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.4
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
DC Cold Resistance
0.0235 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.81000€0.81
5€0.66800€3.34
10€0.61600€6.16
50€0.51140€25.57
100€0.47190€47.19
250€0.42420€106.05
500€0.39120€195.60
1.000€0.36066€360.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.29806€1,490.30
10.000€0.27428€2,742.80
15.000€0.26241€3,936.15
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€0.98010