Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
4301.5011
4301.5011

4301.5011

DigiKey Part Number
486-3960-ND
Manufacturer
Manufacturer Product Number
4301.5011
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4301.5011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
1A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
1A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 29.00mm x 33.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€32.05000€32.05
10€27.23800€272.38
30€25.20700€756.21
50€24.31500€1,215.75
100€23.15550€2,315.55
250€21.70748€5,426.87
Manufacturers Standard Package
Unit Price without VAT:€32.05000
Unit Price with VAT:€38.78050