




4435.0189 | |
|---|---|
DigiKey Part Number | 486-5425-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0189 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.97000 | €27.97 |
| 5 | €23.20000 | €116.00 |
| 10 | €21.40400 | €214.04 |
| 50 | €17.73040 | €886.52 |
| 100 | €16.33800 | €1,633.80 |
| 250 | €14.65100 | €3,662.75 |
| 500 | €13.65078 | €6,825.39 |
| Unit Price without VAT: | €27.97000 |
|---|---|
| Unit Price with VAT: | €33.84370 |

