
4793.42 | |
|---|---|
DigiKey Part Number | 486-1017-ND |
Manufacturer | |
Manufacturer Product Number | 4793.42 |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4793.42 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.00mm x 24.00mm |
Connector Style IEC 320-C20 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.51000 | €3.51 |
| 10 | €2.98300 | €29.83 |
| 25 | €2.79600 | €69.90 |
| 50 | €2.66220 | €133.11 |
| 100 | €2.53510 | €253.51 |
| 300 | €2.34597 | €703.79 |
| 500 | €2.26294 | €1,131.47 |
| 1.000 | €2.15500 | €2,155.00 |
| 2.500 | €2.02021 | €5,050.53 |
| Unit Price without VAT: | €3.51000 |
|---|---|
| Unit Price with VAT: | €4.24710 |

