



5500.2651.01 | |
|---|---|
DigiKey Part Number | 486-3255-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2651.01 |
Description | LINE FILTER 125V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.19000 | €15.19 |
| 15 | €11.95933 | €179.39 |
| 30 | €11.25000 | €337.50 |
| 60 | €10.58233 | €634.94 |
| 105 | €10.07219 | €1,057.58 |
| 255 | €9.31243 | €2,374.67 |
| 510 | €8.75822 | €4,466.69 |
| Unit Price without VAT: | €15.19000 |
|---|---|
| Unit Price with VAT: | €18.37990 |

