
210715 | |
|---|---|
DigiKey Part Number | SCP200-ND |
Manufacturer | |
Manufacturer Product Number | 210715 |
Description | BAG STATIC SHIELD MTL OUT 7"X15" |
Customer Reference | |
Detailed Description | Static Shielding Bag <25nJ Energy Shielding Silver 7" (177.8mm) X 15" (381mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.2 mil (81.28 microns) | |
Length - Inside | 15" (381mm) | |
Width - Inside | 7" (177.8mm) | |
Tensile Strength | 9000 psi | |
Color | Silver |

