


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | Out | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 125.0 mil (3175 microns) | |
Length - Inside | 11" (279.4mm) | |
Width - Inside | 12" (304.8mm) | |
Tensile Strength | 6469 psi | |
Color | Silver |

