Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
ESD Shielding Bags

81748

DigiKey Part Number
SCP694-ND
Manufacturer
Manufacturer Product Number
81748
Description
BAG STATIC SHIELD MTL IN 4"X8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
8" (203.2mm)
Part Status
Active
Width - Inside
4" (101.6mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10048SCS20.934SCP352-ND€0.09000Parametric Equivalent
12911Desco5116-1368-ND€0.14000Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.16000€0.16
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19360