SB02-4940-0000-C0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seco
In Stock: 48
Unit Price: €425.11000
SB02-4940-0000-C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SB02-4940-0000-C0
SB02-4940-0000-C0

SB02-4940-0000-C0

DigiKey Part Number
1485-1017-ND
Manufacturer
Manufacturer Product Number
SB02-4940-0000-C0
Description
SBC 2.56GHZ 4 CORE 8GB/8GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.56GHz 4 Core 8GB/8GB RAM Intel Pentium N3710
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seco
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Pentium N3710
Speed
2.56GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
4.720" x 3.350" (119.88mm x 85.09mm)
Form Factor
-
RAM Capacity/Installed
8GB/8GB
Storage Interface
eMMC, MicroSD, SATA 3, SSD
Video Outputs
HDMI, MiniDP
Ethernet
GbE
USB
USB 3.0 (3)
Digital I/O Lines
20
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes