


101020636 | |
|---|---|
DigiKey Part Number | 1597-101020636-ND |
Manufacturer | |
Manufacturer Product Number | 101020636 |
Description | GROVE - 12-CHANNEL CAPACITIVE TO |
Customer Reference | |
Detailed Description | ATtiny1616 Keypad Human Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Human Interface | |
Function | Keypad | |
Utilized IC / Part | ATtiny1616 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €5.18220 | €1,036.44 |
| Unit Price without VAT: | €5.18220 |
|---|---|
| Unit Price with VAT: | €6.27046 |


