108090000
cms-photo-disclaimer

108090000

cms-digikey-product-number
1597-1197-ND
cms-manufacturer
cms-manufacturer-product-number
108090000
cms-description
SERVOMOTOR RC 100 RPM 5V
cms-customer-reference
cms-detailed-description
DC Motor Servomotor, RC (Hobby) 100 RPM 5VDC
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
-
Voltage - Rated
5VDC
RPM
100 RPM
Torque - Rated (oz-in / mNm)
25.2 / 178
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.453" x 0.906" (11.50mm x 23.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.087" (27.60mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.019 lb (8.62 g)
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.