
HC404 | |
|---|---|
DigiKey Part Number | 4106-HC404-ND |
Manufacturer | |
Manufacturer Product Number | HC404 |
Description | CONTROL PROC RELAY OUT 90-270V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Process Controller 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Process Controller | |
Input Range | - | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 3 | |
Display Type | LED - White Characters | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Rectangular - 71.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.97000 | €67.97 |
| 10 | €56.21100 | €562.11 |
| 25 | €52.37240 | €1,309.31 |
| 50 | €49.80720 | €2,490.36 |
| 100 | €47.52600 | €4,752.60 |
| Unit Price without VAT: | €67.97000 |
|---|---|
| Unit Price with VAT: | €82.24370 |


