
HTC206 | |
|---|---|
DigiKey Part Number | 4106-HTC206-ND |
Manufacturer | |
Manufacturer Product Number | HTC206 |
Description | CONTROL TEMP RELAY OUT 90-270V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD) | |
Input Range | 1°C ~ 400°C | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Square - 69.00mm x 69.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.57000 | €90.57 |
| 10 | €78.72400 | €787.24 |
| 25 | €74.37840 | €1,859.46 |
| 50 | €71.22800 | €3,561.40 |
| 100 | €68.19450 | €6,819.45 |
| Unit Price without VAT: | €90.57000 |
|---|---|
| Unit Price with VAT: | €109.58970 |

