
RCLAMP01892PWQC | |
|---|---|
DigiKey Part Number | 600-RCLAMP01892PWQCTR-ND - Tape & Reel (TR) 600-RCLAMP01892PWQCCT-ND - Cut Tape (CT) 600-RCLAMP01892PWQCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP01892PWQC |
Description | TVS DIODE 1.8VWM 3DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6) |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 0402 (1006 Metric) |
Voltage - Reverse Standoff (Typ) 1.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29831 | €894.93 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04060 |

