


IDG666-1-63F-15.0-01 | |
|---|---|
DigiKey Part Number | 723-1317-ND |
Manufacturer | |
Manufacturer Product Number | IDG666-1-63F-15.0-01 |
Description | CIRCUIT BREAKER MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €162.93000 | €162.93 |
| 5 | €154.76600 | €773.83 |
| 25 | €107.53080 | €2,688.27 |
| 50 | €94.49800 | €4,724.90 |
| 100 | €78.22530 | €7,822.53 |
| Unit Price without VAT: | €162.93000 |
|---|---|
| Unit Price with VAT: | €197.14530 |



