
M5060SB1000 | |
|---|---|
DigiKey Part Number | CC2070-ND |
Manufacturer | |
Manufacturer Product Number | M5060SB1000 |
Description | BRIDGE RECT 1P 1KV 60A MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | M5060SB1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 60 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.04000 | €65.04 |
| 10 | €61.93600 | €619.36 |
| 50 | €59.12040 | €2,956.02 |
| 100 | €57.38450 | €5,738.45 |
| Unit Price without VAT: | €65.04000 |
|---|---|
| Unit Price with VAT: | €78.69840 |


