
STK-600/M-100AB5-MPFF | |
|---|---|
DigiKey Part Number | 5845-STK-600/M-100AB5-MPFF-ND |
Manufacturer | |
Manufacturer Product Number | STK-600/M-100AB5-MPFF |
Description | CURRENT SENSOR TMR/OL 100A |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Magnetoresistive, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Category | Frequency DC ~ 120kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 4.6µs |
For Measuring AC/DC | Current - Supply (Max) 6mA (Typ) |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 5-CB Formed Leads, PFF |
Sensitivity 20mV/A | Supplier Device Package 5-CB Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.73000 | €4.73 |
| 48 | €3.61521 | €173.53 |
| Unit Price without VAT: | €4.73000 |
|---|---|
| Unit Price with VAT: | €5.72330 |



