690-10102 - UT 18-270-PSL4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690-10102 - UT 18-270-PSL4

DigiKey Part Number
5209-690-10102-UT18-270-PSL4-ND
Manufacturer
Manufacturer Product Number
690-10102 - UT 18-270-PSL4
Description
Ultrasonic sensor with switching
Customer Reference
Detailed Description
Ultrasonic Sensor 390kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
Packaging
Retail Package
Part Status
Active
Frequency
390kHz
Voltage - Rated
10 V ~ 30 V
Beam Angle
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.